Metcal HCV 5.3 x 8.3 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 182-7716
- Mfr. Part No.:
- HCV-9CH0053S
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7716
- Mfr. Part No.:
- HCV-9CH0053S
- Brand:
- Metcal
- COO (Country of Origin):
- US
Metcal HCV Soldering Tips / Solder Tip Cartridges.
HCV-solder tip cartridges are the high-power soldering tip range for the Metcal CV-5200, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 3 temperature ranges:
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
CVC range for heavy load applications.
All cartridges are available in 3 temperature ranges:
- 700-series nominally 390 ˚C.
- 800-series nominally 430 ˚C.
- 900-series nominally 460 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 700-series will be HTD-7xx.
- 800-series will be HTD-8xx.
- 900-series will be HTDC-9xx.
Metcal recommends the 700-series for many applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fiber Glass, for most standard applications.
- 800 = FR4/Fiber Glass, for most standard applications.
- 900 = Ceramic, for high thermal demand applications.
CVC range for heavy load applications.
Suitable for:
CV-5200, MX-5000, MX-5200, solder iron CV-H6-HTD, CV-H7-HTD, MX-H6-HTD, MX-H7-SF, solder-Kit CV-UK6, MX-UK6, CV-UK7-HTD.
Attribute | Value |
---|---|
Tip Shape | Chisel |
Model Number | HCV |
For Use With | CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H6-HTD |
Tip Size | 5.3 x 8.3 mm |
Tip Series | 9CH |