Metcal SMC 2 x 11.6 mm Concave Hoof Soldering Iron Tip
- RS Stock No.:
- 182-7652
- Mfr. Part No.:
- SMC-7HF0020V
- Brand:
- Metcal
Discontinued
- RS Stock No.:
- 182-7652
- Mfr. Part No.:
- SMC-7HF0020V
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Concave Hoof | |
| Model Number | SMC | |
| For Use With | CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E | |
| Tip Size | 2 x 11.6 mm | |
| Tip Series | 700 | |
| Tip Angle | 60 (Bevel)° | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Concave Hoof | ||
Model Number SMC | ||
For Use With CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E | ||
Tip Size 2 x 11.6 mm | ||
Tip Series 700 | ||
Tip Angle 60 (Bevel)° | ||
- COO (Country of Origin):
- US
Metcal SMC Soldering Tips / Solder Tip Cartridges.
SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
The 600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.
All cartridges are available in 4 temperature ranges.
- 600-series nominally 330 ˚C.
- 700-series nominally 390 ˚C.
- 800-series nominally 440 ˚C.
- 900-series nominally 470 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 600 will all be CVC-/SMC-0xx.
- 700-series will be CVC-/SMC-7xx.
- 800-series will be CVC-/SMC-8xx.
- 900-series will be CVC-/SMC-9xx.
Metcal recommends the 700-series for many general applications.
The 600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 600 = Temperature Sensitive applications.
- 700 = FR4/Fibre Glass, for most standard applications.
SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron CV-H1-AV.
