- RS Stock No.:
- 539-3925
- Mfr. Part No.:
- I51101.1
- Brand:
- CIF
Discontinued product
- RS Stock No.:
- 539-3925
- Mfr. Part No.:
- I51101.1
- Brand:
- CIF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Dual-arm FILTRATEC-F Suction / Filter Unit
Suitable for all electronic cabling applications.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
PCB Assembly Equipment
Specifications
Attribute | Value |
---|---|
Model Number | Filtratec F |
Pre Filter Type | F7 96% @ 2 microns |
Main Filter Type | HEPA |
Noise Level | 52dB |
Voltage Rating | 240V |
Wattage | 140W |
Remote Control | No |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Extraction Type | Volume |
Maximum Users | 2 |
- RS Stock No.:
- 539-3925
- Mfr. Part No.:
- I51101.1
- Brand:
- CIF