BOFA A1030099 V200 Replacement Filter for use with 30351593-1209-1, 30351595-1209-4

Subtotal (1 unit)*

£151.39

(exc. VAT)

£181.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.39

*price indicative

RS Stock No.:
285-7129
Distrelec Article No.:
302-33-857
Mfr. Part No.:
A1030099
Brand:
BOFA
Find similar products by selecting one or more attributes.
Select all

Brand

BOFA

Type

Replacement Filter

Model Number

A1030099

Series

V200

Length

245mm

Depth

245mm

For Use With

30351593-1209-1, 30351595-1209-4

RoHS Status: Exempt

COO (Country of Origin):
GB
The V200/250 Combined Filter is a high-efficiency filter designed to remove 99.997% of 0.3μm particles. With a carbon weight of approximately 1.4 Kgs, this filter is constructed with pleated glass fibre material and impregnated Activated Carbon, housed in a Zinc plated Steel case sealed with Polyurethane sealant.

High-efficiency filter with 99.997% removal of 0.3μm particles
Constructed with pleated glass fibre material and impregnated Activated Carbon for effective filtration
Zinc plated Steel case sealed with Polyurethane sealant for durability and reliability
Neoprene Gasket connection for secure fit and efficiency

Related links