Ersa 0ICV207 Vario Tool Plug In Adapter
- RS Stock No.:
- 223-7532
- Mfr. Part No.:
- 0ICV207
- Brand:
- Ersa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-7532
- Mfr. Part No.:
- 0ICV207
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Type | Plug In Adapter | |
Model Number | 0ICV207 | |
Compatible With | i-CON VARIO | |
Series | Vario Tool | |
Length | 152mm | |
ESD Safe | Yes | |
Depth | 81mm | |
Select all | ||
---|---|---|
Brand Ersa | ||
Type Plug In Adapter | ||
Model Number 0ICV207 | ||
Compatible With i-CON VARIO | ||
Series Vario Tool | ||
Length 152mm | ||
ESD Safe Yes | ||
Depth 81mm | ||
- COO (Country of Origin):
- DE
The Ersa plug in adapter for A2 socket on i-CON VARIO stations. And it can attached i-TOOL. The i-TOOL is an extremely lightweight but powerful soldering iron, accompanied by a wide range of beneficial Ersa long life soldering tips
Length is 250 mm