Ersa Soldering Accessory Solder Bath
- RS Stock No.:
- 278-8291
- Mfr. Part No.:
- T02
- Brand:
- Ersa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-8291
- Mfr. Part No.:
- T02
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Soldering Accessory Type | Solder Bath | |
For Use With | 0RA4500D temperature controller | |
Wattage | 80W | |
Select all | ||
---|---|---|
Brand Ersa | ||
Soldering Accessory Type Solder Bath | ||
For Use With 0RA4500D temperature controller | ||
Wattage 80W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Solder baths, ERSA, 240 → 1000 W
These solder baths consist of melting pots for tin/lead and similar alloy solder. The high-capacity ceramic heating elements are exchangeable
Half-power operation can be selected
Thanks to the high temperature they are particularly suitable for the tin plating of enamelled copper wires.
Half-power operation can be selected
Thanks to the high temperature they are particularly suitable for the tin plating of enamelled copper wires.
Heating Plates & Solder Baths - Ersa