- RS Stock No.:
- 624-6741
- Mfr. Part No.:
- 5540941010 1037
- Brand:
- Felder Lottechnik
5 In stock - FREE next working day delivery available
41 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.05
(exc. VAT)
£16.86
(inc. VAT)
Units | Per unit |
1 - 9 | £14.05 |
10 - 19 | £13.53 |
20 - 49 | £13.08 |
50 + | £11.94 |
- RS Stock No.:
- 624-6741
- Mfr. Part No.:
- 5540941010 1037
- Brand:
- Felder Lottechnik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ISO-Core® Sn100+ soldering wire
Soldering wire made from lead-free Sn99Cu0.7NiGe alloy on plastic reels
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Specifications
Attribute | Value |
---|---|
Wire Diameter | 1mm |
Model Number | ISO-Core ELR |
Percent Lead | 0% |
Product Form | Wire |
Melting Point | 227°C |
Percent Tin | 99.3% |
Flux Type | Rosin Based |
Product Weight | 100g |
Flux Content Percent | 1% |
Percent Copper | 0.7% |
- RS Stock No.:
- 624-6741
- Mfr. Part No.:
- 5540941010 1037
- Brand:
- Felder Lottechnik
Related links
- Antex Electronics Wire 227°C Melting Point
- Multicore Wire 227°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 296°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Stannol Wire 227°C Melting Point
- Loctite Wire 227°C Melting Point