Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point

Bulk discount available

Subtotal (1 unit)*

£79.69

(exc. VAT)

£95.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£79.69
10 - 19£76.50
20 - 49£74.10
50 +£67.73

*price indicative

RS Stock No.:
624-6707
Mfr. Part No.:
552094103037
Brand:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Model Number

ISO-Core EL Sn100Ni+

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

3.5%

Percent Copper

0.7%

COO (Country of Origin):
DE

ISO-Core® Sn100+ soldering wire


Soldering wire made from lead-free Sn99Cu0.7NiGe alloy on plastic reels
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings