Alpha Stick Solder, 217°C Melting Point
- RS Stock No.:
- 514-5114
- Mfr. Part No.:
- 55811
- Brand:
- Alpha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 514-5114
- Mfr. Part No.:
- 55811
- Brand:
- Alpha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Product Form | Stick | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Product Weight | 80g | |
| Percent Copper | 0.5% | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Product Form Stick | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Product Weight 80g | ||
Percent Copper 0.5% | ||

