Alpha Wire, 0.75mm Solder, 183°C Melting Point
- RS Stock No.:
- 443-0900
- Mfr. Part No.:
- 52212
- Brand:
- Alpha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 443-0900
- Mfr. Part No.:
- 52212
- Brand:
- Alpha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Wire Diameter | 0.75mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Flux Content Percent | 2.2% | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Wire Diameter 0.75mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Flux Content Percent 2.2% | ||
Non Compliant
60//40 Solder
Tin/Lead alloy recommended for tarnished or difficult surfaces.
2.2% Fluitin 1532 no-clean flux
