Alpha Wire, 0.4mm Solder, 183°C Melting Point
- RS Stock No.:
- 443-0578
- Mfr. Part No.:
- 52205
- Brand:
- Alpha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 443-0578
- Mfr. Part No.:
- 52205
- Brand:
- Alpha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Wire Diameter | 0.4mm | |
| Percent Lead | 37% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 63% | |
| Flux Type | Halide Free; Rosin Free | |
| Product Weight | 250g | |
| Flux Content Percent | 1.4% | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Wire Diameter 0.4mm | ||
Percent Lead 37% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 63% | ||
Flux Type Halide Free; Rosin Free | ||
Product Weight 250g | ||
Flux Content Percent 1.4% | ||
Non Compliant

