Alpha Wire, 0.75mm Solder, 183°C Melting Point

Image representative of range

RS Stock No.:
443-0562
Mfr. Part No.:
52201
Brand:
Alpha
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha

Wire Diameter

0.75mm

Percent Lead

37%

Product Form

Wire

Melting Point

183°C

Percent Tin

63%

Flux Type

Halide Free; Rosin Free

Product Weight

500g

Flux Content Percent

1.4%

Non Compliant

Rosin-free 63//37 Solder(Colophony free)


63//37 Tin/Lead solder, with a sharp (eutectic) melting transition, suitable for high performance applications.

Fully synthetic flux, no rosin or rosin derivatives
Flux content 1.4% FT2002 no-clean halide-free flux for reduced residue