Multicore Wire, 0.7mm Solder, 217°C Melting Point
- RS Stock No.:
- 362-8077
- Mfr. Part No.:
- 342806
- Brand:
- Multicore
Stock information currently inaccessible
- RS Stock No.:
- 362-8077
- Mfr. Part No.:
- 342806
- Brand:
- Multicore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 0.7mm | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Colophony (Rosin) Free | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 0.7mm | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Colophony (Rosin) Free | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Lead/Rosin-Free Solder
Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders.
5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Fast soldering on brass and copper
Compatible with 96SC CR32 and 96S RM89 solder pastes
Fast soldering on brass and copper
Compatible with 96SC CR32 and 96S RM89 solder pastes
