Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4400
- Mfr. Part No.:
- 1229E4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | 1229 | |
| Wire Diameter | 0.8mm | |
| Percent Lead | 38% | |
| Product Form | Wire | |
| Percent Tin | 60% | |
| Product Weight | 250g | |
| Percent Copper | 2% | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number 1229 | ||
Wire Diameter 0.8mm | ||
Percent Lead 38% | ||
Product Form Wire | ||
Percent Tin 60% | ||
Product Weight 250g | ||
Percent Copper 2% | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM Outillage 0.8 Mm Trimetal Weld is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
