Stannol Wire, 0.5mm Lead solder, 179°C Melting Point
- RS Stock No.:
- 518-040
- Mfr. Part No.:
- 639005
- Brand:
- Stannol
Stock information currently inaccessible
- RS Stock No.:
- 518-040
- Mfr. Part No.:
- 639005
- Brand:
- Stannol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Model Number | HF32 | |
| Wire Diameter | 0.5mm | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Flux Content Percent | 3.5% | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Model Number HF32 | ||
Wire Diameter 0.5mm | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Flux Content Percent 3.5% | ||
Non Compliant
- COO (Country of Origin):
- DE
Sn62Pb36Ag2 soldering wire, HS10/HF32
Sn62Pb36Ag2 alloy, solder with low melting point
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%
Standards
EN ISO 9453:2006
