- RS Stock No.:
- 539-3931
- Mfr. Part No.:
- I54061
- Brand:
- CIF
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£269.50
(exc. VAT)
£323.40
(inc. VAT)
Units | Per unit |
1 + | £269.50 |
- RS Stock No.:
- 539-3931
- Mfr. Part No.:
- I54061
- Brand:
- CIF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Dual-arm FILTRATEC-F Suction / Filter Unit
Suitable for all electronic cabling applications.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
PCB Assembly Equipment
Specifications
Attribute | Value |
---|---|
Type | Spare filter |
ESD Safe | No |
Depth | 290mm |
Height | 175mm |
Width | 290mm |
For Use With | Filatrec F |
Related links
- Ersa Replacement Filter Solder Fume Extractor Accessory
- Ersa 0CA10-1002/04 Pre Filter Solder Fume Extractor Accessory
- Weller Spare Filter Solder Fume Extractor Accessory, for use with WFE
- Ersa Solder Filter Solder Fume Extractor Accessory
- RS PRO Combined Filter Solder Fume Extractor Accessory, for use with T1
- Ersa 0CA10-1001 Combined Filter Solder Fume Extractor Accessory
- Weller Compact Filter Solder Fume Extractor Accessory, for use with WFE20D
- Weller Main Filter Solder Fume Extractor Accessory, for use with WSA350F