- RS Stock No.:
- 146-2861
- Mfr. Part No.:
- 836-P
- Brand:
- MG Chemicals
89 In stock - FREE next working day delivery available
Added
Price Each
£12.41
(exc. VAT)
£14.89
(inc. VAT)
Units | Per unit |
1 - 5 | £12.41 |
6 - 14 | £11.93 |
15 + | £11.66 |
- RS Stock No.:
- 146-2861
- Mfr. Part No.:
- 836-P
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The 836-P No Clean Flux Pen contains a homogenous mixture of halogen-free, low-solids organic flux. It exhibits excellent wetting and fluxing activities, and it leaves essentially no residue on the assembly after soldering. The 836-P No Clean Flux Pen may be used for both leaded and lead-free applications. A chiseled tip provides exact delivery of the flux to the surface
Halogen-free
Excellent wetting
Bright, shiny solder joints
Low residue
Rosin/Resin free
Compatible with lead-free & leaded solder systems
Excellent wetting
Bright, shiny solder joints
Low residue
Rosin/Resin free
Compatible with lead-free & leaded solder systems
Specifications
Attribute | Value |
---|---|
Package Type | Pen |
Package Size | 10ml |
- RS Stock No.:
- 146-2861
- Mfr. Part No.:
- 836-P
- Brand:
- MG Chemicals