Cinch Connectors D 15 Way Panel Mount D-sub Connector Plug

RS Stock No.:
885-8958
Mfr. Part No.:
DAH-15P-F179
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

D-Sub Shell Size

A

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.25 kV

Length

39.14mm

Width

10.72mm

Depth

12.55mm

Contact Material

Copper Alloy

Dimensions

39.14 x 10.72 x 12.55mm

Contact Plating

Gold Flash over Nickel

Series

D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

COO (Country of Origin):
MX

D-Series Basic D-Sub Connectors


Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.


D-Sub Connectors - Cinch