- RS Stock No.:
- 719-3020
- Mfr. Part No.:
- GMSM2-6PSB
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 719-3020
- Mfr. Part No.:
- GMSM2-6PSB
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glenair Micro D Connectors Single Row, Low Profile, Solder Cup, GMSM Series
Glenair micro D single row connectors are manufactured in accordance to MIL-DTL-83513 and offer high performance, excellent temperature resistance and durability in a smaller form factor than standard Glenair Micro D connectors, whilst retaining all of the key benefits. These single row Micro D connectors are reduced in height compared to two-row Micro-D connectors and are suited for connector applications with limited available space.
Nickel plated connector shell with through hole for desired hardware
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Socket connectors have fluorosilicone interfacial seals
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Connector mating force (10 Ounces) x (# of Contacts)
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Socket connectors have fluorosilicone interfacial seals
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Connector mating force (10 Ounces) x (# of Contacts)
Standards
MIL-DTL-83513
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
D Connector Type | Micro-D |
Termination Method | Solder |
Housing Material | Aluminium |
Length | 19mm |
Width | 9.1mm |
Depth | 5.54mm |
Contact Plating | Gold |
Series | GMSM |
Dimensions | 19 x 9.1 x 5.54mm |