Phaesun 160W Photovoltaic Solar Panel

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-1246
Mfr. Part No.:
310294
Brand:
Phaesun
Find similar products by selecting one or more attributes.
Select all

Brand

Phaesun

Power Rating

160W

Number of Cells

72 x 2

Peak Power

160W

Efficiency

20%

Dimensions

1082 x 796 x 35mm

Depth

35mm

Length

1.082m

Width

796mm

COO (Country of Origin):
CN
160 W, 24 VDC, Standard4, 72x2 cells, mono / back contact, alu frame (silver), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. The Sun Peak SPR modules feature back contact mono crystalline cells with a unique structure that yields conversation efficiencies of up to 20 %. They are aesthetically pleasing and ideal for Off-Grid applications.

Photovoltaic modules made with unique back connected cells
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules