Phaesun 70W Photovoltaic Solar Panel
- RS Stock No.:
- 188-1240
- Mfr. Part No.:
- 310288
- Brand:
- Phaesun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1240
- Mfr. Part No.:
- 310288
- Brand:
- Phaesun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phaesun | |
| Power Rating | 70W | |
| Number of Cells | 32 x 2 | |
| Peak Power | 70W | |
| Efficiency | 20% | |
| Dimensions | 725 x 535 x 35mm | |
| Depth | 35mm | |
| Length | 725mm | |
| Width | 535mm | |
| Select all | ||
|---|---|---|
Brand Phaesun | ||
Power Rating 70W | ||
Number of Cells 32 x 2 | ||
Peak Power 70W | ||
Efficiency 20% | ||
Dimensions 725 x 535 x 35mm | ||
Depth 35mm | ||
Length 725mm | ||
Width 535mm | ||
- COO (Country of Origin):
- CN
70 W, 12 VDC, Standard 4, 32x2 cells, mono / back contact, alu frame (silver), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. The Sun Peak SPR modules feature back contact mono crystalline cells with a unique structure that yields conversation efficiencies of up to 20 %. They are aesthetically pleasing and ideal for Off-Grid applications.
Photovoltaic modules made with unique back connected cells
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
