Phaesun 30W Photovoltaic Solar Panel
- RS Stock No.:
- 188-1231
- Mfr. Part No.:
- 310250
- Brand:
- Phaesun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1231
- Mfr. Part No.:
- 310250
- Brand:
- Phaesun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phaesun | |
| Power Rating | 30W | |
| Number of Cells | 36 | |
| Peak Power | 30W | |
| Dimensions | 633 x 427 x 35mm | |
| Depth | 35mm | |
| Length | 633mm | |
| Width | 427mm | |
| Select all | ||
|---|---|---|
Brand Phaesun | ||
Power Rating 30W | ||
Number of Cells 36 | ||
Peak Power 30W | ||
Dimensions 633 x 427 x 35mm | ||
Depth 35mm | ||
Length 633mm | ||
Width 427mm | ||
- COO (Country of Origin):
- CN
30 W, 12 VDC, silver, 36 cells, mono, alu-frame, tempered glass, w/o cable, junction box with screw terminal, single cardboard. Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a twin wall frame. The junction box is the same as is used with large modules.The modules are suitable for an outdoor field installation and are user friendly. Crystalline cells are covered by a special sheet of solar glass and encapsulated in a multi-layer, high-resistance film.
Excellent manufactured
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage
