Better World
Amphenol Industrial Female, Panel Mount Solar Connector
- RS Stock No.:
- 249-8923
- Mfr. Part No.:
- H4SMC4DM
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.19
(exc. VAT)
£5.028
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 766 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.095 | £4.19 |
| 20 - 98 | £2.035 | £4.07 |
| 100 - 198 | £1.95 | £3.90 |
| 200 - 398 | £1.91 | £3.82 |
| 400 + | £1.89 | £3.78 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-8923
- Mfr. Part No.:
- H4SMC4DM
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Solar Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Solar Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Related links
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 1.5 kV PV-AZB4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-ADB4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 10mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 4mm² 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series Panel Mount Solar Connector 2.5mm² 1.5 kV PV-ADB4
- Bosch Diamond Tipped Tile Drill Bit
