Amphenol Industrial UTX Series, Male, Cable Mount Solar Connector
- RS Stock No.:
- 193-1808
- Mfr. Part No.:
- UTXCMA4AM
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-1808
- Mfr. Part No.:
- UTXCMA4AM
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Solar Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Series | UTX | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Solar Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Series UTX | ||
- COO (Country of Origin):
- CN
The new UTX® from Amphenol Industrial Solar Technologies (AIST) is a robust DC connector. The UTX® is an evolution of AISTs well-known H4 connector and mates with the H4. UTX uses Amphenols low resistance RADSOK® contact technology giving it the ability to accept wire gauges from 14AWG/2.5mm² to 8 AWG/10mm². An enhancement over the H4, is the UTX®s ratcheting gland back nut, which prevents backspin once the nut is tightened. The amount and characteristics of materials used to make the UTX® have resulted in a more efficient and optimized design. By using gland nuts, environmental gaskets, wire-retention collets, and contacts that accept multiple wire gauges, part count goes down and cost-savings goes up. AISTs UTX® connector is the ideal choice for all PV modules and installations around the world.
Fully mateable with H4 connectors
0.25 mΩ low contact resistance RADSOK® contact
Accepts wire gauges from 14AWG/2.5mm² to 8 AWG/10mm²
UTX cable range is from Ø4.5mm to Ø7.4mm
UTX-XL is from Ø7.6mm to Ø9.3mm
Wide operating temperature range (-40 °C to 90 °C)
0.25 mΩ low contact resistance RADSOK® contact
Accepts wire gauges from 14AWG/2.5mm² to 8 AWG/10mm²
UTX cable range is from Ø4.5mm to Ø7.4mm
UTX-XL is from Ø7.6mm to Ø9.3mm
Wide operating temperature range (-40 °C to 90 °C)
