Powertraveller Solargorilla Foldable Portable Solar Panel, Output:20 V, 5 V for use with iPod, Laptop, Mobile Phones,
- RS Stock No.:
- 797-4927
- Mfr. Part No.:
- SG002
- Brand:
- Powertraveller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-4927
- Mfr. Part No.:
- SG002
- Brand:
- Powertraveller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Powertraveller | |
Model Number | Solargorilla | |
For Use With | iPod, Laptop, Mobile Phones, MP3/MP4 Player, PDAs, Portable Handheld Devices, PSP | |
Power Rating | 40W | |
Output Voltage | 20 V, 5 V | |
Internal Battery | Yes | |
Dimensions | 264 x 19 x 200mm | |
Weight | 700g | |
Select all | ||
---|---|---|
Brand Powertraveller | ||
Model Number Solargorilla | ||
For Use With iPod, Laptop, Mobile Phones, MP3/MP4 Player, PDAs, Portable Handheld Devices, PSP | ||
Power Rating 40W | ||
Output Voltage 20 V, 5 V | ||
Internal Battery Yes | ||
Dimensions 264 x 19 x 200mm | ||
Weight 700g | ||
- COO (Country of Origin):
- CN
Solargorilla
The solargorilla portable solar charger gives your powergorilla juice anywhere under the sun. solargorilla is also a viable charging option for laptops under 40 watts and it can even charge your mobile phone, iPod, handheld games consoles and many more devices from the 5V USB output
Compact & portable high energy
Robust solar panel
Charge the powergorilla directly from the sun
Power your notebook/laptop
Charge your cellphone and other handheld devices
Tough rubberised casing
Unique portable fold up design protects your solar panels when stored
Water resistant design (except for the power connectors) for outdoor use
Slot to allow solargorilla to be suspended with the Velcro strap or attached to vehicle or tent
20V power socket out and standard 5V USB socket
Green LED charging indicator
Use to charge your powergorilla
Robust solar panel
Charge the powergorilla directly from the sun
Power your notebook/laptop
Charge your cellphone and other handheld devices
Tough rubberised casing
Unique portable fold up design protects your solar panels when stored
Water resistant design (except for the power connectors) for outdoor use
Slot to allow solargorilla to be suspended with the Velcro strap or attached to vehicle or tent
20V power socket out and standard 5V USB socket
Green LED charging indicator
Use to charge your powergorilla
Note
Solargorilla is a charging option. It is primarily designed to be used in conjunction with the powergorilla and may not work with some laptops over 40 watts directly. It relies on the UV intensity of the sun. Therefore, at certain times of the year it may not be suitable for use in the Northern Hemisphere unless combined with the powergorilla
Warning
To clean, only wipe with a water-damp clean cloth. Do not use chemical cleaning solutions
Supplied with
Solargorilla portable solar charger
8 x mobile device tips: DC2.0 (mini Nokia), Micro USB, Mini USB, Samsung, LG, Sony Ericsson, DC4.0 (Sony PSP), Nintendo DS-Lite
8 x gorillanuts: Male straight tips
DC connection cable
USB connection cable
Female 12V socket
Velcro strap
Protective storage case
8 x mobile device tips: DC2.0 (mini Nokia), Micro USB, Mini USB, Samsung, LG, Sony Ericsson, DC4.0 (Sony PSP), Nintendo DS-Lite
8 x gorillanuts: Male straight tips
DC connection cable
USB connection cable
Female 12V socket
Velcro strap
Protective storage case