Solar Technology Solar Charger, Output:12V for use with 12V Battery, Automotive, Marine

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£19.53

(exc. VAT)

£23.44

(inc. VAT)

RS Stock No.:
706-7918
Mfr. Part No.:
PS4001
Brand:
Solar Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Solar Technology

For Use With

12V Battery, Automotive, Marine

Power Rating

4W

Output Voltage

12V

Internal Battery

No

Dimensions

237 x 229 x 34mm

Weight

890g

COO (Country of Origin):
CN

Solar Technology Solar Panel


The Solar Technology 4W fold-up solar panel is the most efficient way to keep a car, truck, boat or caravan battery charged. The fold-up solar panel is tough, encased in hard-wearing ABS material and can be used in all weather conditions, indoor as well as outdoor. It is supplied with a 12V socket, 1.2m cable with attached plug and a 2.5m cable with crocodile clips. Solar panels and chargers Solar 'photovoltaic' panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. It is the effective, versatile and affordable in many commercial and leisure applications for charging 12/24V batteries. Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. It is designed for very low maintenance and longevity. How much power? The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. for example, an 80Watt solar panel produces a peak current of 4.55A. Solar installation Solar panels are usually installed at a 55° to 65° angle for optimal wintertime performance. For a year-round power supply, solar panels can be combined with wind chargers. Solar panels can be connected in parallel to increase power and in series to increase voltage. To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits is available for pole or wall mounting.

Features and Benefits


High-quality 4W solar cell for year-round 12V battery charging
Supports stand incorporated in the hard-wearing body
Suitable for indoor and outdoor use
In-built LED charge indicator
Cable and connections to attach direct to battery terminals and in car 12V socket
In-built diode prevents reverse battery feed

Applications


Automotive
Marine
12V Battery

Certifications


CE certified