Powertraveller Falcon 21 Solar Solar Charger, Output:20 (Output) V, 5 (USB) V for use with Charging Laptops & Netbooks
- RS Stock No.:
- 176-8894
- Mfr. Part No.:
- PTL-FLS021
- Brand:
- Powertraveller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8894
- Mfr. Part No.:
- PTL-FLS021
- Brand:
- Powertraveller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powertraveller | |
| Model Number | Falcon 21 Solar | |
| For Use With | Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets | |
| Power Rating | 21W | |
| Output Voltage | 20 (Output) V, 5 (USB) V | |
| Dimensions | 157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm | |
| Weight | 470g | |
Select all | ||
|---|---|---|
Brand Powertraveller | ||
Model Number Falcon 21 Solar | ||
For Use With Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets | ||
Power Rating 21W | ||
Output Voltage 20 (Output) V, 5 (USB) V | ||
Dimensions 157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm | ||
Weight 470g | ||
- COO (Country of Origin):
- MY
Lightweight, foldable solar panel for charging laptops & netbooks (< 40W), tablets, smart phones, and other 5V & 20V devices with the power of the sun. Charges up to 2 devices simultaneously (1x USB, 1x DV). High-efficiency monocrystalline cells from SunPower™ produce 25-35% more power compared to conventional cells. Weather-resistant thanks to its rugged, splash-proof design and high-wear fabric.

