Phoenix Contact MGUARD SECURE VPN CLIENT LIC User License Software
- RS Stock No.:
- 241-6040
- Mfr. Part No.:
- 2702579
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-6040
- Mfr. Part No.:
- 2702579
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type of Software | User License | |
| Software Name | MGUARD SECURE VPN CLIENT LIC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type of Software User License | ||
Software Name MGUARD SECURE VPN CLIENT LIC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact's license is for mGuard Secure VPN Client v11.x. The VPN software client is a software application for connecting PCs to a virtual private network (VPN). The client expands the private network by means of a public, unsecure network, such as the Internet. Resources from remote networks can be accessed both securely and transparently. As a result, data can be transferred reliably between the client and the mGuard system.
Compatible with the complete mGuard system
Compatible with cellular routers from Phoenix Contact
Maximum security with IPsec protocol on Layer 3
Supports current certificates such as x509.v3
Secure data transmission with 128/192/256-bit AES encryption
Ext
Compatible with cellular routers from Phoenix Contact
Maximum security with IPsec protocol on Layer 3
Supports current certificates such as x509.v3
Secure data transmission with 128/192/256-bit AES encryption
Ext
