Better World
Schneider Electric Soft Starter, , 110 kW, 690 V ac, 3 Phase
- RS Stock No.:
- 823-0316
- Mfr. Part No.:
- ATS48C14Y
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 823-0316
- Mfr. Part No.:
- ATS48C14Y
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 110 kW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 690 V ac | |
| Phase | 3 | |
| Current Rating | 140 A | |
| IP Rating | IP00 | |
| Overall Length | 200mm | |
| Overall Width | 340mm | |
| Overall Depth | 265mm | |
| Series | ATS48 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 110 kW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 690 V ac | ||
Phase 3 | ||
Current Rating 140 A | ||
IP Rating IP00 | ||
Overall Length 200mm | ||
Overall Width 340mm | ||
Overall Depth 265mm | ||
Series ATS48 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- MA
Schneider Electric Soft Starters - Altistart 48 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.
Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.
Features & Benefits
Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
Prevents mechanical shocks
Reduces wear and tear
Reduces the amount of maintenance work
Reduces production town time which in turn keeps production level up
The Altistart 48 is factory-set for the most common operating conditions
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
Prevents mechanical shocks
Reduces wear and tear
Reduces the amount of maintenance work
Reduces production town time which in turn keeps production level up
The Altistart 48 is factory-set for the most common operating conditions
Related links
- Schneider Electric Soft Starter 110 kW 3 Phase
- Schneider Electric Soft Starter 110 kW 3 Phase, IP54
- Schneider Electric Soft Starter 160 kW 3 Phase
- Schneider Electric Soft Starter 45 kW 3 Phase, IP20
- Schneider Electric Soft Starter 15 kW 3 Phase, IP20
- Schneider Electric Altivar Soft Starter ATS480 Soft Starter 55 → 250 kW 3 Phase
- Schneider Electric Altivar Soft Starter ATS480 Motor Starter 0.125 kW 3 Phase
- Schneider Electric Soft Starter 5.5 kW 3 Phase, IP20
