ABB Soft Starter, , 30 kW, 600 V ac, 3 Phase, IP10, IP20

Subtotal (1 unit)*

£615.61

(exc. VAT)

£738.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
  • Plus 2 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£615.61

*price indicative

RS Stock No.:
703-5129
Mfr. Part No.:
1SFA896112R7000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

30 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

60 A

IP Rating

IP10, IP20

Overall Length

180mm

Overall Width

70mm

Series

PSR

Overall Depth

220mm

COO (Country of Origin):
CN

ABB Soft Starter, 30kW Power Rating, 600V AC Voltage Rating - PSR Series - 1SFA896112R7000


For safe power-up of your industrial electric motors, choose this soft starter from ABB. It's an electromechanical device that limits the startup voltage supply to an attached motor. This allows it to ramp up slowly to match the equipment's load characteristics for enhanced performance and an increased lifespan. The unit's compact dimensions of 220 (length) x 180 (width) x 70mm (depth) make it a space-efficient control solution for small enclosures. Thanks to DIN rail mounting, it's easy to install without the need for any tools.

Features & Benefits


• Power rating of 30kW for use with heavy-duty applications
• Light weight of 2.1kg for easy handling and reduced strain on the DIN rail
• Broad operating temperature range of -25°C to +60°C for use in challenging environments
• IP10 (ingress protection) rating for protection against objects larger than 50mm in size
• LED status indicators for easy monitoring and troubleshooting

Applications


• Water treatment plants
• Belts and pulleys
• Industrial fans

What's the voltage rating of this soft starter?


This soft starter has a voltage rating of 600V AC, making it suitable for use in low-voltage industrial applications.

Related links