Schneider Electric Soft Starter, Soft Start, 90 kW, 415 V ac, 3 Phase, IP00
- RS Stock No.:
- 608-7019
- Mfr. Part No.:
- ATS48C17Q
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,584.57
(exc. VAT)
£3,101.48
(inc. VAT)
- RS Stock No.:
- 608-7019
- Mfr. Part No.:
- ATS48C17Q
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90 kW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 415 V ac | |
| Phase | 3 | |
| Current Rating | 170 A | |
| IP Rating | IP00 | |
| Overall Length | 265mm | |
| Overall Width | 200mm | |
| Series | ATS48 | |
| Overall Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90 kW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 415 V ac | ||
Phase 3 | ||
Current Rating 170 A | ||
IP Rating IP00 | ||
Overall Length 265mm | ||
Overall Width 200mm | ||
Series ATS48 | ||
Overall Depth 340mm | ||

