Schneider Electric Altistart Soft Starter 240V ac, 1.1 kW, 3 Phase, IP20
- RS Stock No.:
- 478-4746
- Mfr. Part No.:
- ATS01N206LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£212.77
(exc. VAT)
£255.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.77 |
*price indicative
- RS Stock No.:
- 478-4746
- Mfr. Part No.:
- ATS01N206LU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 240V ac | |
| Overall Length | 130.7mm | |
| Overall Width | 45mm | |
| Standards/Approvals | B44.1-96/ASME A17.5 for starter Wired to the motor delta Terminal, C-Tick Approved, CSA Approved, CE Approved, GOST Approved, EN/IEC 60947-4-2, UL Approved, CCC approved | |
| Series | Altistart | |
| Overall Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 240V ac | ||
Overall Length 130.7mm | ||
Overall Width 45mm | ||
Standards/Approvals B44.1-96/ASME A17.5 for starter Wired to the motor delta Terminal, C-Tick Approved, CSA Approved, CE Approved, GOST Approved, EN/IEC 60947-4-2, UL Approved, CCC approved | ||
Series Altistart | ||
Overall Depth 145mm | ||
RoHS Status: Exempt
Altistart Soft Start with Soft Stop - 230V
Three phase input
Controlled deceleration
Note
Power ratings stated are for 3 phase 240V motors. Please refer to technical data sheet for further information.
Related links
- Schneider Electric Soft Starter 5.5 kW 3 Phase, IP20
- Schneider Electric Soft Starter 3 kW 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 1.1 kW 3 Phase, IP20
- Schneider Electric Soft Starter 4 kW 3 Phase, IP20
- Schneider Electric Soft Starter 5.5 kW 3 Phase, IP20
- Schneider Electric Soft Starter 4 kW 3 Phase, IP20
- Schneider Electric Soft Starter 2.2 kW 3 Phase, IP20
- Schneider Electric Soft Starter 3 kW 3 Phase, IP20
