- RS Stock No.:
- 200-3996
- Mfr. Part No.:
- 3RW5075-2AB15
- Brand:
- Siemens
Available to back order for despatch 22/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,794.55
(exc. VAT)
£3,353.46
(inc. VAT)
Units | Per unit |
1 + | £2,794.55 |
- RS Stock No.:
- 200-3996
- Mfr. Part No.:
- 3RW5075-2AB15
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS soft starter with 400V-600V, 370A and 110-250V AC spring-type terminals Analog output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Specifications
Attribute | Value |
---|---|
Power Rating | 250 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 → 600 V |
Phase | 3 |
Current Rating | 370 A |
IP Rating | IP00 |
Series | 3RW50 |