Dickies Black Socks, size 41 → 45 7 → 11
- RS Stock No.:
- 872-0083
- Mfr. Part No.:
- DCK-00009
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 872-0083
- Mfr. Part No.:
- DCK-00009
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size UK | 7 → 11 | |
| Colour | Black | |
| Material | Cotton, Elastane, Polyester | |
| Series | Strong Work | |
| Size EUR | 41 → 45 | |
| Number of Pairs | 3 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size UK 7 → 11 | ||
Colour Black | ||
Material Cotton, Elastane, Polyester | ||
Series Strong Work | ||
Size EUR 41 → 45 | ||
Number of Pairs 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
