Rockfall Black Socks, size 47 → 51cm 12 → 16in
- RS Stock No.:
- 260-3062
- Mfr. Part No.:
- ECOSOCK-12/16
- Brand:
- Rockfall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-3062
- Mfr. Part No.:
- ECOSOCK-12/16
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Size | 12 → 16 | |
| Size UK | 12 → 16in | |
| Colour | Black | |
| Material | Polyester | |
| Special Features | Abrasion-Resistant | |
| Size EUR | 47 → 51cm | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Size 12 → 16 | ||
Size UK 12 → 16in | ||
Colour Black | ||
Material Polyester | ||
Special Features Abrasion-Resistant | ||
Size EUR 47 → 51cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
The Rock Fall Active-Step eco-friendly socks are naturally antibacterial and highly comfortable. They are manufactured using more than 50 % bamboo and have wear resistance higher than normal industry standards.
Abrasion resistant
Sustainable
Sustainable
