STAHLWILLE 1/4 in Drive 5.5mm Bi-Hexagon, 23 mm Overall Length
- RS Stock No.:
- 737-0157
- Mfr. Part No.:
- 01030055
- Brand:
- STAHLWILLE
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.28
(exc. VAT)
£11.14
(inc. VAT)
- RS Stock No.:
- 737-0157
- Mfr. Part No.:
- 01030055
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5.5mm | |
| Drive Size | 1/4 in | |
| Socket Type | Bi-Hexagon | |
| Finish | Chrome | |
| Overall Length | 23 mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5.5mm | ||
Drive Size 1/4 in | ||
Socket Type Bi-Hexagon | ||
Finish Chrome | ||
Overall Length 23 mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

