SAM 9/16 mm Drive 1/2in Deep Socket, 12 point, 82 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9798
Mfr. Part No.:
SL-9/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/2in

Imperial or Metric

Imperial

Drive Size

9/16 mm

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

17mm

Model

SL

Overall Length

82 mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The SAM long bi-hexagonal socket is forged chrome vanadium steel and bright polished chrome plate finish. It has ball-retention to hold the socket on the 1/2 accessories.

Weight 110 gram
SAM surface drive profile