Facom 1/4 in Drive 9mm Standard Socket, 6 point, 18 mm Overall Length

RS Stock No.:
235-6697
Mfr. Part No.:
R.9HX
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

9mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

18 mm

Drive Type

Hexagon

Non Compliant

COO (Country of Origin):
FR
The Facom R.HX series hexagonal sockets has drive size 1/4 inch and is ideal in confined spaces. The hexagon also allows for direct drive by the open end or ring on a combination wrench and has satin chrome finish.

Diameter 11 mm
Length 18 mm