Wera 3/8 in Hexagon Insulated bushing, Socket Joint

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2409
Mfr. Part No.:
004953
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

9mm

Drive Size

3/8 in

VDE/1000V Approved

Yes

Overall Length

46 mm

Drive Type

Hexagon

COO (Country of Origin):
TW

8790 B VDE Zyklop 3/8" socket, insulated


3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.

Individually tested tool as per IEC 60900 at 10,000V
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage

8790 B VDE Zyklop 3/8" socket, insulated, 9 x 46 mm