SKF 1/2 in Drive 58mm Axial Lock Nut, 58 mm Overall Length
- RS Stock No.:
- 124-8435
- Mfr. Part No.:
- TMFS 8
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8435
- Mfr. Part No.:
- TMFS 8
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 58mm | |
| Drive Size | 1/2 in | |
| Socket Type | Axial Lock Nut | |
| Bit Length | 58.0mm | |
| Overall Length | 58 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 58mm | ||
Drive Size 1/2 in | ||
Socket Type Axial Lock Nut | ||
Bit Length 58.0mm | ||
Overall Length 58 mm | ||
- COO (Country of Origin):
- IL
