Ega-Master 1/2 in Drive 34mm Bi-Hexagon, 50 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0720
Mfr. Part No.:
75300
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Socket Size

34mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Overall Length

50 mm

Material

Beryllium Copper

RoHS Status: Not Applicable

COO (Country of Origin):
ES