Ega-Master 1/2 in Drive 32mm Bi-Hexagon, 46 mm Overall Length
- RS Stock No.:
- 123-0691
- Mfr. Part No.:
- 74473
- Brand:
- Ega-Master
Subtotal (1 unit)*
£86.42
(exc. VAT)
£103.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £86.42 |
*price indicative
- RS Stock No.:
- 123-0691
- Mfr. Part No.:
- 74473
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Socket Size | 32mm | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Overall Length | 46 mm | |
| Material | Beryllium Copper | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Socket Size 32mm | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Overall Length 46 mm | ||
Material Beryllium Copper | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
