Wera 1/2 in Drive 11mm Hexagon, 37 mm Overall Length
- RS Stock No.:
- 123-0476
- Mfr. Part No.:
- 003731
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0476
- Mfr. Part No.:
- 003731
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 11mm | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Bit Length | 10.4mm | |
| Finish | Chrome | |
| Overall Length | 37 mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 11mm | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Bit Length 10.4mm | ||
Finish Chrome | ||
Overall Length 37 mm | ||
Material Chrome Vanadium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
8790 HMC HF Zyklop socket with 1/2" drive with holding function
Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
8790 HMC HF Zyklop socket with 1/2" drive with holding function, 11 x 37 mm
