Ega-Master 1/2 in Drive 14mm Bi-Hexagon, 40 mm Overall Length
- RS Stock No.:
- 123-0397
- Mfr. Part No.:
- 74456
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0397
- Mfr. Part No.:
- 74456
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Socket Size | 14mm | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Overall Length | 40 mm | |
| Material | Beryllium Copper | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Socket Size 14mm | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Overall Length 40 mm | ||
Material Beryllium Copper | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
