Facom 1/2 in Drive 1/2in Hexagon, Hex Bit, 54 mm Overall Length
- RS Stock No.:
- 216-538
- Mfr. Part No.:
- ST.1/2
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-538
- Mfr. Part No.:
- ST.1/2
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/2in | |
| Imperial or Metric | Imperial, Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Socket Head Type | Hex Bit | |
| Overall Length | 54 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/2in | ||
Imperial or Metric Imperial, Metric | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Socket Head Type Hex Bit | ||
Overall Length 54 mm | ||
- COO (Country of Origin):
- TW
The Facom 1/2 in. Drive Hexagon Bit Socket is designed for high-performance cutting, with precision-engineered cutting edges that cleanly cut through all types of wire, including soft wires and modern materials. The sockets high mechanical advantage is achieved through its offset rivet and optimized cutting edge geometry, which reduces effort and provides efficient cutting action. Ideal for demanding wire cutting tasks, this tool ensures clean, precise cuts with minimal effort.
High durability carbon alloy steel
With induction hardened cutting edges
Bi Material ergonomic grips resistant to chemical agents
Chrome finish for corrosion resistance
With induction hardened cutting edges
Bi Material ergonomic grips resistant to chemical agents
Chrome finish for corrosion resistance

