SAM 80-14-P 14 mm Open End Socket Wrench with Round Handle, 180 mm Overall
- RS Stock No.:
- 282-8782
- Mfr. Part No.:
- 80-14-P
- Brand:
- SAM
Subtotal (1 unit)*
£12.61
(exc. VAT)
£15.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.61 |
*price indicative
- RS Stock No.:
- 282-8782
- Mfr. Part No.:
- 80-14-P
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 14 mm | |
| Handle Type | Round | |
| Drive Shape | Open End | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | No | |
| Model | 80-14-P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 14 mm | ||
Handle Type Round | ||
Drive Shape Open End | ||
Overall Length 180 mm | ||
VDE/1000V Approved No | ||
Model 80-14-P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM Open socket wrench is crafted from forged chrome vanadium steel. The deep and resistant socket ensures a secure grip on fasteners, while the 12 flat version allows for versatile applications. The great leverage enabling powerful tightening.
Bright polished
Certified to NF ISO 2236 and DIN 899 standard
Certified to NF ISO 691 and NF ISO 1711 1 standard
Certified to NF ISO 2236 and DIN 899 standard
Certified to NF ISO 691 and NF ISO 1711 1 standard
