Facom 22 mm Hex Ratchet with Tube Handle, 230 mm Overall
- RS Stock No.:
- 146-8752
- Mfr. Part No.:
- 76.22SLS
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8752
- Mfr. Part No.:
- 76.22SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 22 mm | |
| Handle Type | Tube | |
| Drive Shape | Hex | |
| Overall Length | 230 mm | |
| Height Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 22 mm | ||
Handle Type Tube | ||
Drive Shape Hex | ||
Overall Length 230 mm | ||
Height Safe Yes | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
