Usag 276 CEB 8 mm Hex Socket Wrench with T-Handle Handle, 398 mm Overall
- RS Stock No.:
- 452-446
- Mfr. Part No.:
- U02760471
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-446
- Mfr. Part No.:
- U02760471
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Drive Size | 8 mm | |
| Handle Type | T-Handle | |
| Drive Shape | Hex | |
| Overall Length | 398 mm | |
| Model | 276 CEB | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Drive Size 8 mm | ||
Handle Type T-Handle | ||
Drive Shape Hex | ||
Overall Length 398 mm | ||
Model 276 CEB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Usag T-handle Wrenches with Jointed Hexagonal Socket and Retaining System are precision tools designed for secure fastening in tight or angled spaces. Their universal joint with friction-spring allows pre-setting the socket angle, while the retaining system ensures the socket stays firmly in place during use. Built for professional-grade durability, they offer enhanced control and torque delivery.
Compliant to UNI 6743 standard
Compliant to ISO 691 standard
Removable sliding bar
Related links
- Usag 276 CEB 17 mm Hex Socket Wrench with T-Handle Handle, 499 mm Overall
- Usag 276 CEB 13 mm Hex Socket Wrench with T-Handle Handle, 466 mm Overall
- Usag 276 CEB 10 mm Hex Socket Wrench with T-Handle Handle, 431 mm Overall
- Usag 276 CE 24 mm Hex Socket Wrench with T-Handle Handle, 531 mm Overall
- Usag 276 CE 22 mm Hex Socket Wrench with T-Handle Handle, 526 mm Overall
- Wera American Socket 300 mm Blade, 398 mm Overall
- BETA 20.8 mm Hex Socket Wrench with Tube Handle, 86 mm Overall
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V

