Facom R.158 Socket Wrench with Long Reach; Hinged; Metal Grip Handle, 155 mm Overall
- RS Stock No.:
- 278-351
- Mfr. Part No.:
- R.158
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-351
- Mfr. Part No.:
- R.158
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Handle Type | Long Reach; Hinged; Metal Grip | |
| Overall Length | 155 mm | |
| Model | R.158 | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Handle Type Long Reach; Hinged; Metal Grip | ||
Overall Length 155 mm | ||
Model R.158 | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
