Makita 1/2in, 1/2 in Drive Impact Socket, 38 mm length
- RS Stock No.:
- 194-7919
- Mfr. Part No.:
- B-54645
- Brand:
- Makita
Subtotal (1 set)*
£34.43
(exc. VAT)
£41.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 + | £34.43 |
*price indicative
- RS Stock No.:
- 194-7919
- Mfr. Part No.:
- B-54645
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Socket Size | 1/2in | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Head Type | 6 point | |
| Number of Pieces | 9 | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Socket Size 1/2in | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Head Type 6 point | ||
Number of Pieces 9 | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38 mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Impact Socket, 1/2 in Drive size, 6 Point Socket Head Type - B-54645
This impact socket set comprises nine pieces constructed for heavy-duty applications. Designed for a 1/2 inch drive size, the set features durable metric impact sockets and a useful socket adaptor, enabling versatility across various tasks. Each socket is designed to withstand rigorous use, with a blackened finish that contributes to corrosion resistance. The overall length of each socket is 38mm, making them practical for tight spaces.
Features & Benefits
• Constructed from chrome molybdenum steel for durability
• 6-point impact design enhances grip and reduces slippage
• Blackened finish improves longevity and corrosion resistance
• Includes essential sizes for a wide range of applications
• 1/2 inch drive type is compatible with most power tools
• High-performance tools for effective assembly and disassembly
• 6-point impact design enhances grip and reduces slippage
• Blackened finish improves longevity and corrosion resistance
• Includes essential sizes for a wide range of applications
• 1/2 inch drive type is compatible with most power tools
• High-performance tools for effective assembly and disassembly
Applications
• Used with automotive repairs requiring precision
• Ideal for heavy machinery maintenance and assembly
• Ideal for heavy machinery maintenance and assembly
What sizes are included in the socket set?
The set includes sockets in sizes H8, H10, H12, H13, H14, H15, H17, H18 mm, catering to various fastening needs.
How does the 6-point design benefit performance?
The 6-point design reduces the risk of rounding nuts and bolts, providing a secure fit and better torque transfer for effective fastening.
Can the socket adaptor be used with other socket types?
Yes, the socket adaptor allows for compatibility with different socket sizes, enhancing the versatility of your toolset.
What makes these sockets suitable for professional use?
Constructed from high-quality chrome molybdenum steel, they are designed to withstand intensive use, making them ideal for professional environments.
How does the blackened finish enhance the sockets' performance?
The blackened finish not only provides aesthetic appeal but also offers increased durability and resistance to corrosion, ensuring long-term usability.
